BK0103003 | ESD PROTECT
GROUNDINGCON.CABLE.DK 10
Order No.: 03L2680
EAN: 4099891439323
MPN:
BK0103003
Unit Price (€ / pc.)
11.5668 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Version | Erdungsleitung | |
Push button diameter | 10 mm | |
Cable length | 4.5 m |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |