BK0103013 | ESD PROTECT

Spiral cable Standard ESD PROTECT DK10/DK10, 2.4

Order No.: 03L2700
EAN: 4099891439378
MPN:
BK0103013
BK0103013 ESD PROTECT Earthing cables, Earthing boxes, Snap fasteners
Image may differ
Unit Price (€ / pc.)
7.2590 € *
Available: 7 pcs.
Leadtime: 1 Week **
Total Price:
7.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.2590 €

Spiral cable for wrist bands

Standard, blue

Conneection: DK10 / DK10

Length: 2,40 m

Safety resistance: 2 MOhm

Technical specifications
Version Erdungskabel
Push button diameter 10 mm
Cable length 2.4 m
Logistics
Country of origin TW
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes