BK0103016 | ESD PROTECT
Spiral cable banana socket/DK10 ESD PROTECT
Order No.: 03L2695
EAN: 4099891439354
MPN:
BK0103016
Unit Price (€ / pc.)
15.3391 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.34 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3391 €
5 pcs.
13.7921 €
10 pcs.
12.2570 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spiral cable for wrist bands
high elasticity, black
Connection: Banana jack / DK10
Length: 1,80m
Safety resistance: 1 M Ohm
Technical specifications
Version | Erdungskabel | |
Push button diameter | 4 mm | |
Cable length | 1.8 m |
Download
Logistics
Country of origin | US |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |