BK0103026 | ESD PROTECT

GROUNDINGCON. CABLE.DK 10

Order No.: 03L2681
EAN: 4099891439330
MPN:
BK0103026
BK0103026 ESD PROTECT Earthing cables, Earthing boxes, Snap fasteners
Image may differ
Unit Price (€ / pc.)
16.898 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
16.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.898 €

Earthing cable for table and floor mats with protective cap

Connections: 10 mm DK base / M5 ring eye

Length: 4,50 m

Safety resistance: 1 MOhm

Technical specifications
Connection 1 x Druckknopf
Version Erdungsbaustein
Push button diameter 10 mm
Cable length 4.5 m
Logistics
Country of origin DE
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes