BK0206015 | ESD PROTECT
Test device for wrist bands
Adds to ESD test stations:
- Personal identification (RFID)
- Recording of test data and protocols in the internal memory
- Export of personal data and transaction data in CSV format
- Import of personal data (transponder data) in CSV format
- Access and management via web interface
- Multiple accesses can be controlled with multiple PD-800s (cascadable)
Technical data:
- RFID antenna LF 125kHz and HF 13,56 MHz
- sturdy housing with fixing straps
- Dimensions: approx.19x4x6 cm (LxWxH)
Inputs:
- 3 signal inputs (potential-free, relay)
- Plug-in power supply 220V/12V
Outputs:
- 3 signal outputs (potential-free, relay)
- USB port
- RJ-45 Network connector
(IP address via DHCP or freely selectable)
Scope of delivery:
- Personnel recording system PD 800
- Power supply 230 V
- 2 signal cables (input / output)
Usage | Handgelenksbänder | |
Version | Testgerät |
Country of origin | DE |
Customs tariff number | 85444993 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |