BK0206027 | ESD PROTECT

Standfuß mit Halteplatte für Personentester PD-400/Combotester X3 und Schreibfeld DIN A4

Order No.: 03L6057
EAN: 4099891439507
MPN:
BK0206027
BK0206027 ESD PROTECT Earthing cables, Earthing boxes, Snap fasteners
Image may differ
Unit Price (€ / pc.)
311.6253 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
311.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
311.6253 €

Wrist strap tester with additional verification of the

Grounding potential, Euro plug

Resistance values High: 35 MOhm (3.5 x 107 Ohm):

High: 35 MOhm (3.5 x 107 Ohm), Low: 750 KOhm (7.5 x 105 Ohm)

Technical specifications
Logistics
Country of origin DE
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes