BK0206030 | ESD PROTECT

Base plate with bevelled edges for foot electrodes

Order No.: 03L6062
EAN: 4099891439538
MPN:
BK0206030
BK0206030 ESD PROTECT Earthing cables, Earthing boxes, Snap fasteners
Image may differ
Unit Price (€ / pc.)
153.3077 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
153.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
153.3077 €

Information sign ESD-protected area (input)

Language: German Material: high-quality PVC

Material: high-quality PVC film, self-adhesive

Print: printed on one side

Colour: yellow, RAL 1016

Dimensions: 150 x 300 mm

Technical specifications
Usage Fußelektrode
Version Rahmen
Logistics
Country of origin DE
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes