BK0301011 | ESD PROTECT
PD-800 Personnel Recording System
Order No.: 03L6059
EAN: 4099891439521
MPN:
BK0301011
Unit Price (€ / pc.)
2,123.6383 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,123.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,123.6383 €
Mobile test station for ESD shoes, battery operation, incl. 4x Mignon Alkaline,
Limit values freely adjustable, calibration by the customer possible, dimensions:
(L x W x H): 370 mm x 440 mm x 50 mm, weight: approx. 1.2 kg (AA)
Display: 1 LED green, 1 LED red
Technical specifications
Version | Personenerfassungssystem |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |