EP0101001 | ESD PROTECT
ESD ground contact connector, 3 x 10 mm snap-on terminals, 23.0.60279
Order No.: 06L9192
EAN: 4099891439583
MPN:
EP0101001
ESD Erdungsbl.Schuko 3xDK 10mm
Unit Price (€ / pc.)
19.516 € *
Available: 3 pcs.
Leadtime: 1 Week **
ESD ground contact connectors, type ESD-Protect 602.
With 3 terminals, connector with plastic retaining pins; Safety resistance per terminal: 1.0 Mohm. Dimensions: 63 x 49 x 49 mm.
Technical attributes (type, snap-on terminals): 23.0.60279, 3 x 10 mm
Technical specifications
Connection | 3 x Druckknopf | |
Version | Antistatik-Schutzkontaktstecker | |
Push button diameter | 10 mm | |
Cable length | 0.063 m |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |