EP0103009 | ESD PROTECT
Grounding cable, 1.8 m, snap-on terminals 10/10 mm, 1.0 Mohm, 23.0.60318
Order No.: 06L9216
EAN: 4099891439644
MPN:
EP0103009
H.elast.ESD-Erdungsk.10mm/10mm
Unit Price (€ / pc.)
21.7175 € *
Available: 3 pcs.
Leadtime: 1 Week **
Grounding cables, type ESD-Protect 603.
Spiral cable with high elasticity, with 1.0 Mohm safety resistor, compliant with EN 61340-5; Length: 1.8 m.
Technical attributes (type, snap-on terminals): 23.0.60318, 10 mm/10 mm
Technical specifications
Version | Erdungsverbindungsleitung | |
Push button diameter | 10 mm | |
Cable length | 1.8 m |
Download
Logistics
Country of origin | US |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |