EP0103010 | ESD PROTECT
Grounding cable, 1.8 m, snap-on terminals 4.0/10 mm, 1.0 Mohm, 23.0.60334
Order No.: 06L9215
EAN: 4099891439637
MPN:
EP0103010
H.elast. ESD-Erdungsk.4mm/10mm
Unit Price (€ / pc.)
19.635 € *
Available: 4 pcs.
Leadtime: 1 Week **
Grounding cables, type ESD-Protect 603.
Spiral cable with high elasticity, with 1.0 Mohm safety resistor, compliant with EN 61340-5; Length: 1.8 m.
Technical attributes (type, snap-on terminals): 23.0.60334, 4.0 mm/10 mm
Technical specifications
Version | Erdungsverbindungsleitung | |
Push button diameter | 10 mm | |
Cable length | 1.8 m |
Download
Logistics
Country of origin | US |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |