EP0103011 | ESD PROTECT
Grounding cable, 2.0 m, snap-on terminals 10/10 mm, 1.0 Mohm, 23.0.60225
Order No.: 06L9209
EAN: 4099891439620
MPN:
EP0103011
ESD-Erdungskabel Std.10mm/10mm
Unit Price (€ / pc.)
10.234 € *
Available: 2 pcs.
Leadtime: 1 Week **
Grounding cables, type ESD-Protect 602.
Spiral cable with polyurethane insulation; Resistance: 1.0 Mohm. Length: 2.0 m.
Technical attributes (type, snap-on terminals, color): 23.0.60225, 10 mm/10 mm, black
Technical specifications
Version | Erdungsverbindungsleitung | |
Push button diameter | 10 mm | |
Cable length | 2 m |
Download
Logistics
Country of origin | US |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |