EP0599021 | ESD PROTECT

ESD snap-on terminal mounting kit

Order No.: 06L9198
EAN: 4099891961626
MPN:
EP0599021
Druckknopf-Universal-Kit
EP0599021 ESD PROTECT Earthing cables, Earthing boxes, Snap fasteners
Image may differ
Unit Price (€ / pc.)
7.0805 € *
Available: 132 pcs.
Leadtime: 1 Week **
Total Price:
7.08 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0805 €
10 pcs.
6.3665 €
50 pcs.
5.7120 €
*incl. VAT plus shipping costs
**Subject to prior sale

Universal push-button kit, EP0599021, ESD PROTECT

The push-button universal kit , with a diameter of 10 mm, is a flexible set that is suitable for the installation and maintenance of table and floor coverings up to a maximum thickness of 3.5 mm. This kit is also ideal for various applications, e.g. earthing accessories and personal earthing systems.

Features

  • Push-button ball part 10 mm
  • Push-button spring part 10 mm
  • A short cross-head screw
  • One long crosshead screw
  • Screw base
Technical specifications
Version Druckknopf-Montagesatz
Push button diameter 10 mm
Logistics
Country of origin US
Customs tariff number 96061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes