BK1004007 | ESD PROTECT
ESD-COAT, WHITE, 3XL
Order No.: 03L4817
EAN: 4099891438982
MPN:
BK1004007
Unit Price (€ / pc.)
44.03 € *
Available: 0 pcs.
Leadtime: 1 Week **
ESD-COAT, WHITE, 3XL
Technical specifications
Product type | ESD-Arbeitsmantel | |
Size | 3XL | |
Colour | weiß |
Download
Logistics
Country of origin | PL |
Customs tariff number | 61149000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |