BK1004057 | ESD PROTECT
ESD-VISITORS-COAT, YELLOW, M, BK1004057
Order No.: 03L4850
EAN: 4099891439231
MPN:
BK1004057
Unit Price (€ / pc.)
36.89 € *
Available: 1 pcs.
Leadtime: 1 Week **
ESD-VISITORS-COAT, YELLOW, M
Technical specifications
Colour | hellgrau | |
Size | M | |
Product type | ESD-Besucherkittel |
Download
Logistics
Country of origin | PL |
Customs tariff number | 61149000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |