BK0104005 | ESD PROTECT
Permanent heel strap b/g, velcro fastener
Order No.: 03L2687
EAN: 4099891436483
MPN:
BK0104005
Unit Price (€ / pc.)
20.1110 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
20.11 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1110 €
5 pcs.
18.0999 €
10 pcs.
16.2911 €
*incl. VAT plus shipping costs
**Subject to prior sale
Permanent heel strap blue/yellow for shoes with flat heel
with high-quality velcro fastener, extra wide
Contact point: Heel
Technical specifications
Usage | Schuhe mit flachem Absatz | |
Version | Dauerfersenband | |
Colour | blau/gelb | |
Material | PA-Polyester |
Download
Logistics
Country of origin | US |
Customs tariff number | 64069090 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |