BK0104006 | ESD PROTECT
Permanent heel strap black, velcro fastener
Order No.: 03L2688
EAN: 4099891436490
MPN:
BK0104006
Unit Price (€ / pc.)
8.8060 € *
Available: 8 pcs.
Leadtime: 1 Week **
Permanent heel strap black
for shoes with flat heels
with velcro fastener
Contact point: Heel
Technical specifications
Usage | Schuhe mit flachem Absatz | |
Version | Dauerfersenband | |
Colour | schwarz | |
Material | PA-Polyester |
Download
Logistics
Country of origin | US |
Customs tariff number | 64069090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |