BK1005002 | ESD PROTECT

ESD PALM-FIT glovesM

Order No.: 03L2918
EAN: 4099891436575
MPN:
BK1005002
BK1005002 ESD PROTECT ESD Gloves, Wrist Straps, Toe/Heel Grounders, Overshoes
Image may differ
Unit Price (€ / pc.)
2.3681 € *
Available: 360 pcs.
Leadtime: 1 Week **
Total Price:
2.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.3681 €

ESD gloves, BK1005002, ESD PROTECT

Features

  • Palm-Fit ESD glove, size: M
  • Palm with PU rubber coating, electrostatically dissipative, with cuff
  • Material: nylon / carbon fibers, color: grey
  • Leakage resistance: 10E6 to 10E9
  • Clean room class: 100, 1.000, 10.000
Technical specifications
Usage Elektrischer Sicherheit
Version Handschuhe
Colour grau
Size M
Material PA/Kohlefasern
Logistics
Country of origin CH
Customs tariff number 61169300
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes