BK1005006 | ESD PROTECT

ESD PALM-FIT Handsch.SWS

Order No.: 03L2921
EAN: 4099891436605
MPN:
BK1005006
BK1005006 ESD PROTECT ESD Gloves, Wrist Straps, Toe/Heel Grounders, Overshoes
Image may differ
Unit Price (€ / pc.)
2.1182 € *
Available: 18 pcs.
Leadtime: 1 Week **
Total Price:
4.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
2.1182 €

ESD gloves, BK1005006, ESD PROTECT

Features

  • Palm-Fit ESD glove, size: S
  • Palm with PU rubber coating, electrostatically dissipative, with cuff
  • Material: nylon / carbon fibers, color: black
  • Leakage resistance: 10E6 to 10E9
  • Clean room class: 100, 1.000, 10.000
Technical specifications
Usage Elektrischer Sicherheit
Version Handschuhe
Colour schwarz
Size S
Material PA/Kohlefasern
Logistics
Country of origin CH
Customs tariff number 61169300
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes