BK1005010 | ESD PROTECT
ESD PALM-FIT glovesXXL, BK1005010
Order No.: 03L2925
EAN: 4099891436636
MPN:
BK1005010
Unit Price (€ / pc.)
2.3681 € *
Available: 8 pcs.
Leadtime: 1 Week **
Total Price:
2.37 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3681 €
10 pcs.
2.1301 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD gloves, BK1005010, ESD PROTECT
Features
- Palm-Fit ESD-Glove, Size: XXL
- Palm with PU rubber coating, electrostatically dissipative, with cuff
- Material: nylon / carbon fibers, color: black
- Leakage resistance: 10E6 to 10E9
- Clean room class: 100, 1.000, 10.000
Technical specifications
Usage | Elektrischer Sicherheit | |
Version | Handschuhe | |
Colour | schwarz | |
Size | XXL | |
Material | PA/Kohlefasern |
Download
Logistics
Country of origin | CH |
Customs tariff number | 61169300 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |