BK1005011 | ESD PROTECT
Gloves, PA/carbon fibers, gray, S, BK1005011
Order No.: 03L2926
EAN: 4099891436643
MPN:
BK1005011
Unit Price (€ / pc.)
1.9992 € *
Available: 83 pcs.
ESD gloves, BK1005011, ESD PROTECT
Features
- Palm-Fit ESD glove, size: S
- Palm with PU rubber coating, electrostatically dissipative, with cuff
- Material: nylon / carbon fibers, color: black
- Leakage resistance: 10E6 to 10E9
- Clean room class: 100, 1.000, 10.000
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | gloves | |
| Material | PA/carbon fibers | |
| Colour | gray | |
| Usage | electrical safety | |
| Size | S |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 61169300 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |