BK1005014 | ESD PROTECT
ESD TOP-FIT glovesXL, BK1005014
Order No.: 03L2929
EAN: 4099891436674
MPN:
BK1005014
As an alternative, we recommend the following item:

*incl. VAT plus shipping costs
ESD gloves, BK1005014, ESD PROTECT
Features
- Palm-Fit ESD glove, size: XL
- Palm with PU rubber coating, electrostatically dissipative, with cuff
- Material: nylon / carbon fibers, color: black
- Leakage resistance: 10E6 to 10E9
- Clean room class: 100, 1.000, 10.000
Technical specifications
Usage | Elektrischer Sicherheit | |
Version | Handschuhe | |
Colour | grau | |
Size | XL | |
Material | PA/Kohlefasern |
Download
Logistics
Country of origin | CN |
Customs tariff number | 61169300 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |