BK1005015 | ESD PROTECT
ESD TOP-FIT glovesXXL, BK1005015
Order No.: 03L2950
EAN: 4099891436681
MPN:
BK1005015
Unit Price (€ / pc.)
2.1063 € *
Available: 9 pcs.
Leadtime: 1 Week **
Technical specifications
Usage | Elektrischer Sicherheit | |
Version | Handschuhe | |
Colour | schwarz | |
Size | XXL | |
Material | PA/Kohlefasern |
Download
Logistics
Country of origin | CH |
Customs tariff number | 61169300 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |