EP0104002 | ESD PROTECT

Dispenser for one-way heel straps, 23.0.70003

Order No.: 06L9218
EAN: 4099891436827
MPN:
EP0104002
ESD-Box f. Einwegerdungsbänder
EP0104002 ESD PROTECT ESD Gloves, Wrist Straps, Toe/Heel Grounders, Overshoes
Image may differ
Unit Price (€ / pc.)
35.5096 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
35.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.5096 €

Dispensers for one-way heel straps, type 70003.

Screw-on plastic wall bracket for one-way heel straps; Dimensions: 315 x 200 x 55 mm.

Type: 23.0.70003, dispenser

Technical specifications
Version Wandhalterung
Colour gelb
Material Kunststoff
Logistics
Country of origin GB
Customs tariff number 64069090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes