EP0104010 | ESD PROTECT
ESD-OVERSHOES FOR DISPENSER
Order No.: 03L6084
EAN: 4099891436773
MPN:
EP0104010
Unit Price (€ / pck.)
92.82 € *
Available: 0 pck.
Leadtime: 1 Week **
Technical specifications
Usage | Überziehschuhspender | |
Version | Überziehschuhe | |
Colour | blau | |
Material | Vliesstoff-PP |
Download
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |