EP0105002 | ESD PROTECT

Wrist straps with snap lock, 4.0 mm, blue, 23.0.60000

Order No.: 06L9201
EAN: 4099891436797
MPN:
EP0105002
Handgelenksband 4mm / blau
EP0105002 ESD PROTECT ESD Gloves, Wrist Straps, Toe/Heel Grounders, Overshoes
Image may differ
Unit Price (€ / pc.)
12.4236 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.4236 €

Conductive wrist straps, type ESD-Protect 600.

Elastic, adjustment by means of the lock, optimum dissipation through silver impregnated polypropylene fibers and stainless steel contact areas, compliant with EN 61340-5-1.

Technical attributes (type, snap-on terminal size, color): 23.0.60000, 4.0 mm, blue

Technical specifications
Version Handgelenkband
Push button diameter 4 mm
Colour blau
Material PP-Fasern/Edelstahl
Logistics
Country of origin US
Customs tariff number 85444993
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes