BK0201011 | ESD PROTECT
Elektrofeldmeter EP-EFM822
Order No.: 03L2714
EAN: 4099891440084
MPN:
BK0201011
Unit Price (€ / pc.)
862.75 € *
Available: 1 pcs.
Leadtime: 1 Week **
EESD-Protect Electric Field Meter EFM 822
Handy, mobile electric field meter with digital display for measuring electric fields and electrostatic charges. The measured field strength (V/m) is automatically converted into the voltage potential (V) over the set measuring distance.
Technical Data:
Measurement type: Influence principle (field mill principle)
Measuring range: 0 bis +/- 200 kV
Display: 2-line LCD display
Operating mode: battery operation
Scope of delivery:
Storage bag, ground wire, 9V block battery,
Factory calibration certificate and operating instructions (German/English)
Technical specifications
Version | mit Schlauch | |
measurement range | 0 bis 200 kV | |
Product type | Elektrofeldmeter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90303370 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |