BK0201013 | ESD PROTECT
Elektrfeldme.EFM823 Anal-Ausg.
Order No.: 03L2716
EAN: 4099891440107
MPN:
BK0201013
Unit Price (€ / pc.)
929.8779 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Version | Kofferset | |
measurement range | 0 bis 200 kV | |
Product type | Elektrofeldmeter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90303370 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |