BK0201014 | ESD PROTECT
Elektrofeldmet.EFM822CPS-Set
Order No.: 03L2717
EAN: 4099891440114
MPN:
BK0201014
Unit Price (€ / pck.)
1,332.80 € *
Available: 0 pck.
Leadtime: 1 Week **
Technical specifications
Version | mit CPS-Set | |
measurement range | -1000 bis 1000 V | |
Product type | Elektrofeldmeter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90303370 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |