BK0206001 | ESD PROTECT
COMBO Tester X3 Wandmontage
Order No.: 03L2737
EAN: 4099891440312
MPN:
BK0206001
Unit Price (€ / pc.)
1,439.424 € *
Standard delivery time from the manufacturer is: 4 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ESD test station | |
| Version | wall mount | |
| measurement range | 100 kΩ to 1 GΩ | |
| Accuracy | ±10 %/±20 % |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303370 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |