BK0402001 | ESD PROTECT
Overhead Ionisierge.m.2 Lüfter
Order No.: 03L2743
EAN: 4099891440350
MPN:
BK0402001
Unit Price (€ / pc.)
1,118.3739 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,118.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,118.3739 €
Technical specifications
Version | mit 2 Lüftern | |
Product type | Überkopf-Ionisator |
Download
Logistics
Country of origin | US |
Customs tariff number | 84145995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |