BK0805003 | ESD PROTECT
ESD-Drehstuhl ERGO 400 PF, mittelhohe Rückenlehne, Stoff dunkelblau
Order No.: 03L6051
EAN: 4099891437008
MPN:
BK0805003
Unit Price (€ / pc.)
413.4179 € *
Available: 0 pcs.
Leadtime: 1 Week **
ESD swivel chair, BK0805003, ESD PROTECT
Industrial swivel chair TEC CLASSIC ESD seating technology
Features
- PF Permanent contact backrest with spring force adjustment
- Seat height: 43-59 cm
- Safety gas spring
- Backrest: medium high
- Cover: conductive
- Soft rollers for hard floors, conductive
Technical specifications
Version | ESD swivel chair | |
Colour | blue | |
Seat Height | 43-59 cm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444993 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |