BK0805037 | ESD PROTECT
ESD swivel chair ERGO-PRO 800 BS2 imitation leather
Industrial swivel chair "Tec Profile economic ESD"
Seat technology: BS+ synchronous mechanism with seat tilt (-5°)
and seat depth adjustment (5cm)
Seat height: 44-60 cm, safety gas spring
Backrest: tapered upwards,
7 cm height adjustable
Cover: conductive, imitation leather black, (0426)
Base: P, polished aluminium, conductive,
castors: soft castors for hard floors, conductive
Delivery: Model completely assembled in cardboard box
Version | ESD-Drehstuhl | |
Colour | schwarz | |
Seat Height | 44-60 cm |
Country of origin | DE |
Customs tariff number | 85444993 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |