BK0805040 | ESD PROTECT

ESD-Drehstuhl ERGO-PRO 800 BS" in Stoff schwarz

Order No.: 03L6045
EAN: 4099891436940
MPN:
BK0805040
BK0805040 ESD PROTECT ESD Workstation
Image may differ
Unit Price (€ / pc.)
717.1297 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
717.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
717.1297 €

Industrial swivel chair "Tec Profile economic ESD"

Seat technology: BS+ synchronous mechanism with seat tilt (-5°)

and seat depth adjustment (5cm)

Seat height: 44-60 cm, safety gas spring

Backrest: tapered upwards,

7 cm height adjustable

Cover: conductive, black (0411)

Base: P, polished aluminium, conductive,

castors: soft castors for hard floors, conductive

Delivery: Model completely assembled in cardboard box".

Technical specifications
Version ESD-Drehstuhl
Colour schwarz
Seat Height 43-59 cm
Logistics
Country of origin DE
Customs tariff number 85444993
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes