BK0805045 | ESD PROTECT
ESD-Drehstuhl ERGO-PRO 800 BS2 in PU schwarz
Working swivel chair Tec Profile economic ESD Seat technology: BS+
Synchronous mechanism with seat tilt (-5°) and seat depth adjustment (5cm),
Seat height: 44-60 cm, safety gas spring, backrest: tapered upwards,
7 cm height adjustable, cover: conductive, PU, plastic, black, base: P,
Polished aluminium, conductive, castors: soft castors for hard floors, conductive.
Delivery: Model completely assembled in cardboard box
Version | ESD-Drehstuhl | |
Colour | schwarz | |
Seat Height | 44-60 cm |
Country of origin | DE |
Customs tariff number | 85444993 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |