BK1203003 | ESD PROTECT
ESD Dustpan-Set, black
Order No.: 03L6086
EAN: 4099891437152
MPN:
BK1203003
Unit Price (€ / pc.)
62.951 € *
Available: 1 pcs.
Leadtime: 1 Week **
ESD dustpan set, BK1203003, ESD PROTECT
Features
- ESD hand broom and dustpan
- Color: black, made of volume conductive plastic
- With ESD symbol
Technical specifications
Version | ESD-Kehrschaufel-Set | |
Colour | schwarz | |
Volume | 0.45 l |
Download
Logistics
Country of origin | DE |
Customs tariff number | 96039091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |