BK1203004 | ESD PROTECT
ESD litter bin 120 litres, without lid
Order No.: 03L6076
EAN: 4099891437121
MPN:
BK1203004
Unit Price (€ / pc.)
88.298 € *
Available: 0 pcs.
Leadtime: 1 Week **
Garbage bag, blue, 30 l antistatic, polyethylene, opening 32 cm wide,
with ESD warning symbol, PU =1 00 pcs.
Technical specifications
Version | ESD-Abfallbehälter | |
Width | 400 mm | |
Colour | blau | |
Length | 780 mm | |
Volume | 120 l |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444993 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |