BK1203006 | ESD PROTECT

ESD litter bin 25 litres, without lid

Order No.: 03L6075
EAN: 4099891437114
MPN:
BK1203006
BK1203006 ESD PROTECT ESD Workstation
Image may differ
Unit Price (€ / pc.)
59.976 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
59.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
59.976 €

ESD litter bin, black, without lid, 120 litres, 400 x 400 x 780 mm,

Waste bin, volume conductive, very stable design, imprint:

ESD warning symbol, typical leakage resistor RS = 10E4 - 10E5 Ohm

Technical specifications
Version ESD-Abfallbehälter
Width 250 mm
Colour schwarz
Length 400 mm
Volume 25 l
Logistics
Country of origin DE
Customs tariff number 85444993
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes