BK0601003 | ESD PROTECT
Information sign, EPA exit sign, (L x W) 300 x 500 mm, PVC, BK0601003
Order No.: 03L2757
EAN: 4099891423223
MPN:
BK0601003
Unit Price (€ / pc.)
9.877 € *
Available: 0 pcs.
Leadtime: 1 Week **
Information sign ATTENTION You are leaving the EPA (output)
Language: German-English, Colour: red RAL 3001
Material: high-quality PVC film self-adhesive
Dimensions: 300 x 500 mm
Technical specifications
Type of labeling | EPA-Ausgangsschild | |
Version | Hinweisschild | |
Width | 500 mm | |
Colour | rot | |
Length | 300 mm | |
Material | PVC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |