BK0601004 | ESD PROTECT
Information sign, EPA entrance sign, (L x W) 300 x 500 mm, plastic, BK0601004
Order No.: 03L2758
EAN: 4099891423230
MPN:
BK0601004
Unit Price (€ / pc.)
7.9730 € *
Available: 2 pcs.
Leadtime: 1 Week **
Information sign ESD-protected area (input)
Language: German, Colour: yellow RAL 1016
Material: hard plastic with suspension hole
Dimensions: 300 x 500 mm
Technical specifications
Type of labeling | EPA-Eingangsschild | |
Version | Hinweisschild | |
Width | 500 mm | |
Colour | gelb/schwarz | |
Length | 300 mm | |
Material | Kunststoff |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |