BK0601006 | ESD PROTECT
Information sign, symbol: ESD-protected workplace, (L x W) 50 x 90 mm, PVC, BK0601006
Order No.: 03L2760
EAN: 4099891423254
MPN:
BK0601006
Unit Price (€ / pc.)
0.4046 € *
Available: 17 pcs.
Leadtime: 1 Week **
Technical specifications
Type of labeling | Symbol: ESD-geschützter Arbeitsplatz | |
Version | Hinweisschild | |
Width | 90 mm | |
Colour | gelb/schwarz | |
Length | 50 mm | |
Material | PVC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 48219010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |