BK0601021 | ESD PROTECT
Information sign, EPA exit sign, (L x W) 300 x 150 mm, plastic, BK0601021
Order No.: 03L6064
EAN: 4099891423292
MPN:
BK0601021
Unit Price (€ / pc.)
4.641 € *
Available: 0 pcs.
Leadtime: 1 Week **
Information sign ESD-protected area (input)
Language: German Material: Hard plastic
Material: hard plastic with suspension hole
Print: printed on one side
Colour: red
Dimensions: 150 x 300 mm
Technical specifications
Type of labeling | EPA-Ausgangsschild | |
Version | Hinweisschild | |
Width | 150 mm | |
Colour | rot | |
Length | 300 mm | |
Material | Kunststoff |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444993 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |