BK0601022 | ESD PROTECT
Warning sign, EPA entrance sign, (L x W) 300 x 150 mm, plastic, BK0601022
Order No.: 03L6065
EAN: 4099891423308
MPN:
BK0601022
Unit Price (€ / pc.)
8.6632 € *
Available: 0 pcs.
Leadtime: 1 Week **
Information sign ESD-protected area (output)
Language: German-English
Material: hard plastic with suspension hole
Print: printed on one side
Colour: yellow
Dimensions: 150 x 300 mm
Technical specifications
Type of labeling | EPA entrance sign | |
Version | warning sign | |
Width | 150 mm | |
Colour | yellow/black | |
Length | 300 mm | |
Material | plastic |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444993 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |