BK0804004 | ESD PROTECT
ESD-Magnifier lamp, BK0804004
Order No.: 03L2905
EAN: 4099891441265
MPN:
BK0804004
Unit Price (€ / pck.)
562.9414 € *
Available: 0 pck.
Leadtime: 1 Week **
Technical specifications
Dioptrys | 3 dpt | |
ESD protection | Yes | |
Colour temperature | 6000 K | |
Power | 12 W | |
Lens diameter | 175 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85395200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |