BK0701005 | ESD PROTECT

ESD protective bag, (L x W) 152 x 127 mm, metallized inside, weldable, BK0701005

Order No.: 03L2767
EAN: 4099891437602
MPN:
BK0701005
BK0701005 ESD PROTECT Shielding Bags, Antistatic Bags
Image may differ
Unit Price (€ / pc.)
9.3772 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.38 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3772 €
10 pcs.
9.1987 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version innenmetallisiert
Width 127 mm
Length 152 mm
Lock type verschweißbar
Logistics
Country of origin PL
Customs tariff number 39232100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes