BK0701007 | ESD PROTECT

ESD protective bag, (L x W) 254 x 127 mm, metallized inside, weldable, BK0701007

Order No.: 03L2769
EAN: 4099891437626
MPN:
BK0701007
BK0701007 ESD PROTECT Shielding Bags, Antistatic Bags
Image may differ
Unit Price (€ / pc.)
14.5656 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.57 € *
Price list
Quantity
Price per unit*
1 pcs.
14.5656 €
10 pcs.
14.3038 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version innenmetallisiert
Width 127 mm
Length 254 mm
Lock type verschweißbar
Logistics
Country of origin PL
Customs tariff number 39232100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes