BK0701010 | ESD PROTECT

ESD protective bag, (L x W) 305 x 152 mm, metallized inside, weldable, BK0701010

Order No.: 03L2772
EAN: 4099891437657
MPN:
BK0701010
BK0701010 ESD PROTECT Shielding Bags, Antistatic Bags
Image may differ
Unit Price (€ / pc.)
16.4934 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
16.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.4934 €
Technical specifications
Version innenmetallisiert
Width 152 mm
Length 305 mm
Lock type verschweißbar
Logistics
Country of origin PL
Customs tariff number 39232100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes