BK0701011 | ESD PROTECT
ESD protective bag, (L x W) 254 x 203 mm, metallized inside, weldable, BK0701011
Order No.: 03L2773
EAN: 4099891437664
MPN:
BK0701011
Unit Price (€ / pc.)
18.1832 € *
Available: 0 pcs.
Next delivery: 4 pcs. on 2025-04-09
Leadtime: 1 Week **
ESD shielding bag, BK0701035, ESD PROTECTION
Metal In - complies with DIN EN 61340-5-1 and 5-3.
Technical Data
- Foil thickness: 0.076 mm
- Lock type: Weldable
- Length: 254 mm
- Width: 203 mm
Technical specifications
Version | innenmetallisiert | |
Width | 203 mm | |
Length | 254 mm | |
Lock type | verschweißbar |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39232100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |