BK0701012 | ESD PROTECT

ESD protective bag, (L x W) 305 x 203 mm, metallized inside, weldable, BK0701012

Order No.: 03L2774
EAN: 4099891437671
MPN:
BK0701012
BK0701012 ESD PROTECT Shielding Bags, Antistatic Bags
Image may differ
Unit Price (€ / pc.)
33.7960 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
33.80 € *
Price list
Quantity
Price per unit*
1 pcs.
33.7960 €
5 pcs.
30.4283 €
10 pcs.
27.4057 €
*incl. VAT plus shipping costs
**Subject to prior sale

ESD shielding bag, BK0701035, ESD PROTECTION

Metal In - complies with DIN EN 61340-5-1 and 5-3.

Technical Data

  • Foil thickness: 0.076 mm
  • Lock type: Weldable
  • Length: 305 mm
  • Width: 203 mm
Technical specifications
Ausführung innenmetallisiert
Breite 203 mm
Länge 305 mm
Verschluss verschweißbar
Logistics
Ursprungsland PL
Zolltarifnummer 39232100
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes