BK0701014 | ESD PROTECT

ESD protective bag, (L x W) 355 x 254 mm, metallized inside, weldable, BK0701014

Order No.: 03L2776
EAN: 4099891437695
MPN:
BK0701014
BK0701014 ESD PROTECT Shielding Bags, Antistatic Bags
Image may differ
Unit Price (€ / pck.)
28.7504 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
28.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
28.7504 €
Technical specifications
Version innenmetallisiert
Width 254 mm
Length 355 mm
Lock type verschweißbar
Logistics
Country of origin PL
Customs tariff number 39232100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes